
SN74HC245APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC245APWRTR-ND - Tape & Reel (TR) 296-SN74HC245APWRCT-ND - Cut Tape (CT) 296-SN74HC245APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC245APWR |
Description | IC TXRX NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC245APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.3.34100 | kr.33.41 |
| 25 | kr.3.00040 | kr.75.01 |
| 100 | kr.2.62660 | kr.262.66 |
| 250 | kr.2.44864 | kr.612.16 |
| 500 | kr.2.34138 | kr.1,170.69 |
| 1.000 | kr.2.31091 | kr.2,310.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.18042 | kr.4,360.84 |
| 4.000 | kr.2.12063 | kr.8,482.52 |
| 6.000 | kr.2.09067 | kr.12,544.02 |
| 10.000 | kr.2.05749 | kr.20,574.90 |
| 14.000 | kr.2.03809 | kr.28,533.26 |
| 20.000 | kr.2.01943 | kr.40,388.60 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

