SN74HC244NSRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.987
Unit Price: kr.5.01000
Datasheet

Similar


onsemi
In Stock: 23.242
Unit Price: kr.3.99000
Datasheet

Similar


onsemi
In Stock: 822
Unit Price: kr.4.82000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.82000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC244NSRG4

DigiKey Part Number
SN74HC244NSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC244NSRG4
Description
IC BUFFER NON-INVERTING 6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC244NSRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.80449kr.3,608.98
4.000kr.1.75342kr.7,013.68
6.000kr.1.72783kr.10,366.98
10.000kr.1.69948kr.16,994.80
14.000kr.1.68292kr.23,560.88
20.000kr.1.66699kr.33,339.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.80449
Unit Price with VAT:kr.2.25561