
SN74HC240APWR | |
|---|---|
DigiKey Part Number | 296-30021-2-ND - Tape & Reel (TR) 296-30021-1-ND - Cut Tape (CT) 296-30021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC240APWR |
Description | IC BUFFER INVERTING 6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC240APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.46200 | kr.34.62 |
| 25 | kr.3.10920 | kr.77.73 |
| 100 | kr.2.72620 | kr.272.62 |
| 250 | kr.2.54260 | kr.635.65 |
| 500 | kr.2.43216 | kr.1,216.08 |
| 1.000 | kr.2.34117 | kr.2,341.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.26630 | kr.4,532.60 |
| 4.000 | kr.2.20466 | kr.8,818.64 |
| 6.000 | kr.2.17380 | kr.13,042.80 |
| 10.000 | kr.2.13960 | kr.21,396.00 |
| 14.000 | kr.2.11961 | kr.29,674.54 |
| 20.000 | kr.2.10039 | kr.42,007.80 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

