
SN74HC174DBR | |
|---|---|
DigiKey Part Number | 296-19249-2-ND - Tape & Reel (TR) 296-19249-1-ND - Cut Tape (CT) 296-19249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC174DBR |
Description | IC FF D-TYPE SINGLE 6BIT 16SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC174DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Clock Frequency | 50 MHz | |
Max Propagation Delay @ V, Max CL | 27ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.31500 | kr.23.15 |
| 25 | kr.2.07040 | kr.51.76 |
| 100 | kr.1.80040 | kr.180.04 |
| 250 | kr.1.67128 | kr.417.82 |
| 500 | kr.1.59348 | kr.796.74 |
| 1.000 | kr.1.54455 | kr.1,544.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.47668 | kr.2,953.36 |
| 4.000 | kr.1.43330 | kr.5,733.20 |
| 6.000 | kr.1.41156 | kr.8,469.36 |
| 10.000 | kr.1.38748 | kr.13,874.80 |
| 14.000 | kr.1.37341 | kr.19,227.74 |
| 20.000 | kr.1.35987 | kr.27,197.40 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

