
SN74HC166PWT | |
|---|---|
DigiKey Part Number | 296-SN74HC166PWTTR-ND - Tape & Reel (TR) 296-SN74HC166PWTCT-ND - Cut Tape (CT) 296-SN74HC166PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC166PWT |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC166PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.3.47200 | kr.34.72 |
| 25 | kr.3.12000 | kr.78.00 |
| 100 | kr.2.73340 | kr.273.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.54912 | kr.637.28 |
| 500 | kr.2.43812 | kr.1,219.06 |
| 750 | kr.2.38253 | kr.1,786.90 |
| 1.250 | kr.2.32092 | kr.2,901.15 |
| 1.750 | kr.2.28489 | kr.3,998.56 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |

