
SN74HC166DRG4 | |
|---|---|
DigiKey Part Number | 296-31796-2-ND - Tape & Reel (TR) 296-31796-1-ND - Cut Tape (CT) 296-31796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC166DRG4 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC166DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.3.32800 | kr.33.28 |
| 25 | kr.2.98760 | kr.74.69 |
| 100 | kr.2.61570 | kr.261.57 |
| 250 | kr.2.43864 | kr.609.66 |
| 500 | kr.2.33190 | kr.1,165.95 |
| 1.000 | kr.2.24390 | kr.2,243.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.15099 | kr.5,377.48 |
| 5.000 | kr.2.09501 | kr.10,475.05 |
| 7.500 | kr.2.06698 | kr.15,502.35 |
| 12.500 | kr.2.03592 | kr.25,449.00 |
| 17.500 | kr.2.01777 | kr.35,310.97 |
| 25.000 | kr.2.00030 | kr.50,007.50 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

