
SN74HC165PWRG3 | |
|---|---|
DigiKey Part Number | 296-40542-2-ND - Tape & Reel (TR) 296-40542-1-ND - Cut Tape (CT) 296-40542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC165PWRG3 |
Description | IC SHIFT REG COMP 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC165PWRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.3.39500 | kr.33.95 |
| 25 | kr.3.04800 | kr.76.20 |
| 100 | kr.2.67040 | kr.267.04 |
| 250 | kr.2.48968 | kr.622.42 |
| 500 | kr.2.38090 | kr.1,190.45 |
| 1.000 | kr.2.29133 | kr.2,291.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.21761 | kr.4,435.22 |
| 4.000 | kr.2.15691 | kr.8,627.64 |
| 6.000 | kr.2.12652 | kr.12,759.12 |
| 10.000 | kr.2.09285 | kr.20,928.50 |
| 14.000 | kr.2.07317 | kr.29,024.38 |
| 20.000 | kr.2.05423 | kr.41,084.60 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

