
SN74HC164PWT | |
|---|---|
DigiKey Part Number | 296-31793-2-ND - Tape & Reel (TR) 296-31793-1-ND - Cut Tape (CT) 296-31793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC164PWT |
Description | IC SR PUSH-PULL 8BIT 14-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC164PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.26000 | kr.6.26 |
| 10 | kr.4.48700 | kr.44.87 |
| 25 | kr.4.04720 | kr.101.18 |
| 100 | kr.3.56640 | kr.356.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.33596 | kr.833.99 |
| 500 | kr.3.19728 | kr.1,598.64 |
| 750 | kr.3.12772 | kr.2,345.79 |
| 1.250 | kr.3.05074 | kr.3,813.42 |
| 1.750 | kr.3.00572 | kr.5,260.01 |
| 2.500 | kr.2.96246 | kr.7,406.15 |
| 6.250 | kr.2.86926 | kr.17,932.88 |
| 12.500 | kr.2.81309 | kr.35,163.62 |
| Unit Price without VAT: | kr.6.26000 |
|---|---|
| Unit Price with VAT: | kr.7.82500 |

