Shift Shift Register 1 Element 8 Bit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC164NSR

DigiKey Part Number
296-31792-2-ND - Tape & Reel (TR)
296-31792-1-ND - Cut Tape (CT)
296-31792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC164NSR
Description
IC SHFT REG PUSH-PULL 8BIT 14-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC164NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.95100kr.29.51
25kr.2.64640kr.66.16
100kr.2.31160kr.231.16
250kr.2.15224kr.538.06
500kr.2.05592kr.1,027.96
1.000kr.2.01677kr.2,016.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.91138kr.3,822.76
4.000kr.1.85768kr.7,430.72
6.000kr.1.83079kr.10,984.74
10.000kr.1.80100kr.18,010.00
14.000kr.1.78359kr.24,970.26
20.000kr.1.76684kr.35,336.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500

Other Suppliers on DigiKey

5.550In Stock
Ships from Rochester Electronics, LLC