Shift Shift Register 1 Element 8 Bit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC164ANSR

DigiKey Part Number
296-SN74HC164ANSRTR-ND - Tape & Reel (TR)
296-SN74HC164ANSRCT-ND - Cut Tape (CT)
296-SN74HC164ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC164ANSR
Description
IC SHFT REG PUSH-PULL 8BIT 14-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC164ANSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.966
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.07500kr.30.75
25kr.2.76160kr.69.04
100kr.2.41490kr.241.49
250kr.2.24968kr.562.42
500kr.2.14990kr.1,074.95
1.000kr.2.06779kr.2,067.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.00021kr.4,000.42
4.000kr.1.94462kr.7,778.48
6.000kr.1.91676kr.11,500.56
10.000kr.1.88590kr.18,859.00
14.000kr.1.86788kr.26,150.32
20.000kr.1.85054kr.37,010.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750