SN74HC161PW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 642
Unit Price: kr.2.37000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 2.550
Unit Price: kr.6.08000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.62000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 121.895
Unit Price: kr.2.24000
Datasheet

Similar


onsemi
In Stock: 198.167
Unit Price: kr.5.63000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC161PW

DigiKey Part Number
296-33922-5-ND
Manufacturer
Manufacturer Product Number
SN74HC161PW
Description
IC BINARY COUNTER 4-BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC161PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
36 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.550 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.550In Stock
Ships from Rochester Electronics, LLC