
SN74HC161DT | |
|---|---|
DigiKey Part Number | 296-SN74HC161DTTR-ND - Tape & Reel (TR) 296-SN74HC161DTCT-ND - Cut Tape (CT) 296-SN74HC161DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC161DT |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC161DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.14000 | kr.7.14 |
| 10 | kr.5.14400 | kr.51.44 |
| 25 | kr.4.64760 | kr.116.19 |
| 100 | kr.4.10170 | kr.410.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.84204 | kr.960.51 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |

