
SN74HC161APWR | |
|---|---|
DigiKey Part Number | 296-SN74HC161APWRTR-ND - Tape & Reel (TR) 296-SN74HC161APWRCT-ND - Cut Tape (CT) 296-SN74HC161APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC161APWR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC161APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.54000 | kr.25.40 |
| 25 | kr.2.27640 | kr.56.91 |
| 100 | kr.1.98240 | kr.198.24 |
| 250 | kr.1.84232 | kr.460.58 |
| 500 | kr.1.75784 | kr.878.92 |
| 1.000 | kr.1.68826 | kr.1,688.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.63100 | kr.3,262.00 |
| 4.000 | kr.1.58389 | kr.6,335.56 |
| 6.000 | kr.1.56030 | kr.9,361.80 |
| 10.000 | kr.1.53416 | kr.15,341.60 |
| 14.000 | kr.1.51889 | kr.21,264.46 |
| 20.000 | kr.1.50420 | kr.30,084.00 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |



