
SN74HC157NSR | |
|---|---|
DigiKey Part Number | 296-8240-2-ND - Tape & Reel (TR) 296-8240-1-ND - Cut Tape (CT) 296-8240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC157NSR |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.75200 | kr.27.52 |
| 25 | kr.2.46800 | kr.61.70 |
| 100 | kr.2.15360 | kr.215.36 |
| 250 | kr.2.00320 | kr.500.80 |
| 500 | kr.1.91244 | kr.956.22 |
| 1.000 | kr.1.87027 | kr.1,870.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.77658 | kr.3,553.16 |
| 4.000 | kr.1.72608 | kr.6,904.32 |
| 6.000 | kr.1.70078 | kr.10,204.68 |
| 10.000 | kr.1.67274 | kr.16,727.40 |
| 14.000 | kr.1.65637 | kr.23,189.18 |
| 20.000 | kr.1.64062 | kr.32,812.40 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

