
SN74HC157DBR | |
|---|---|
DigiKey Part Number | 296-38795-2-ND - Tape & Reel (TR) 296-38795-1-ND - Cut Tape (CT) 296-38795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC157DBR |
Description | IC MULTIPLEXER 4 X 2:1 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC157DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.15000 | kr.3.15 |
| 10 | kr.2.19900 | kr.21.99 |
| 25 | kr.1.96240 | kr.49.06 |
| 100 | kr.1.70330 | kr.170.33 |
| 250 | kr.1.58048 | kr.395.12 |
| 500 | kr.1.50616 | kr.753.08 |
| 1.000 | kr.1.44508 | kr.1,445.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.39480 | kr.2,789.60 |
| 4.000 | kr.1.35340 | kr.5,413.60 |
| 6.000 | kr.1.33268 | kr.7,996.08 |
| 10.000 | kr.1.30970 | kr.13,097.00 |
| 14.000 | kr.1.29627 | kr.18,147.78 |
| 20.000 | kr.1.28336 | kr.25,667.20 |
| 50.000 | kr.1.25557 | kr.62,778.50 |
| Unit Price without VAT: | kr.3.15000 |
|---|---|
| Unit Price with VAT: | kr.3.93750 |

