
LM4040D25ILPR | |
|---|---|
DigiKey Part Number | 296-LM4040D25ILPRTR-ND - Tape & Reel (TR) 296-LM4040D25ILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM4040D25ILPR |
Description | IC VREF SHUNT 1% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D25ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.99400 | kr.39.94 |
| 25 | kr.3.59600 | kr.89.90 |
| 100 | kr.3.15800 | kr.315.80 |
| 250 | kr.2.94936 | kr.737.34 |
| 500 | kr.2.82358 | kr.1,411.79 |
| 1.000 | kr.2.72576 | kr.2,725.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.63478 | kr.5,269.56 |
| 4.000 | kr.2.56464 | kr.10,258.56 |
| 6.000 | kr.2.52952 | kr.15,177.12 |
| 10.000 | kr.2.49059 | kr.24,905.90 |
| 14.000 | kr.2.46784 | kr.34,549.76 |
| 20.000 | kr.2.44598 | kr.48,919.60 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

