Multiplexer 2 x 4:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC153ANSR

DigiKey Part Number
296-SN74HC153ANSRTR-ND - Tape & Reel (TR)
296-SN74HC153ANSRCT-ND - Cut Tape (CT)
296-SN74HC153ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC153ANSR
Description
IC MULTIPLEXER 2 X 4:1 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
2 x 4:1
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.970
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.07500kr.30.75
25kr.2.76160kr.69.04
100kr.2.41490kr.241.49
250kr.2.24968kr.562.42
500kr.2.14990kr.1,074.95
1.000kr.2.06779kr.2,067.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.00021kr.4,000.42
4.000kr.1.94462kr.7,778.48
6.000kr.1.91676kr.11,500.56
10.000kr.1.88590kr.18,859.00
14.000kr.1.86788kr.26,150.32
20.000kr.1.85054kr.37,010.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC