16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC151DT

DigiKey Part Number
296-SN74HC151DTTR-ND - Tape & Reel (TR)
296-SN74HC151DTCT-ND - Cut Tape (CT)
296-SN74HC151DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC151DT
Description
IC MULTIPLEXER 1 X 8:1 16-SOIC
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC151DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
7.8mA, 7.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.178
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.54400kr.45.44
25kr.4.09840kr.102.46
100kr.3.61150kr.361.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.37816kr.844.54
500kr.3.23776kr.1,618.88
750kr.3.16732kr.2,375.49
1.250kr.3.08936kr.3,861.70
1.750kr.3.04377kr.5,326.60
2.500kr.2.99996kr.7,499.90
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500

Other Suppliers on DigiKey

1.396In Stock
Ships from Rochester Electronics, LLC