
SN74HC148DWRG4 | |
|---|---|
DigiKey Part Number | SN74HC148DWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC148DWRG4 |
Description | IC PRIORITY ENCODER 1X8:3 16SOIC |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC148DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

