Priority Encoder 1 x 8:3 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC148AN

DigiKey Part Number
296-SN74HC148AN-ND
Manufacturer
Manufacturer Product Number
SN74HC148AN
Description
IC PRIORITY ENCODER 1X8:3 16PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Priority Encoder 1 x 8:3 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC148AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Priority Encoder
Circuit
1 x 8:3
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.97000kr.6.97
10kr.5.03400kr.50.34
25kr.4.54720kr.113.68
100kr.4.01390kr.401.39
250kr.3.75964kr.939.91
500kr.3.60620kr.1,803.10
1.000kr.3.47990kr.3,479.90
2.500kr.3.34656kr.8,366.40
5.000kr.3.26620kr.16,331.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.97000
Unit Price with VAT:kr.8.71250

Other Suppliers on DigiKey

4.125In Stock
Ships from Rochester Electronics, LLC