Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC139QDRG4Q1

DigiKey Part Number
296-SN74HC139QDRG4Q1TR-ND - Tape & Reel (TR)
296-SN74HC139QDRG4Q1CT-ND - Cut Tape (CT)
296-SN74HC139QDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC139QDRG4Q1
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC139QDRG4Q1 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 2:4
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
2
Supplier Device Package
16-SOIC
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 540
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.47400kr.34.74
25kr.3.12200kr.78.05
100kr.2.73630kr.273.63
250kr.2.55248kr.638.12
500kr.2.44154kr.1,220.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.43114kr.6,077.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000

Other Suppliers on DigiKey

22.500In Stock
Ships from Rochester Electronics, LLC