
SN74HC139NSR | |
|---|---|
DigiKey Part Number | 296-26466-2-ND - Tape & Reel (TR) 296-26466-1-ND - Cut Tape (CT) 296-26466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC139NSR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.11900 | kr.31.19 |
| 25 | kr.2.80080 | kr.70.02 |
| 100 | kr.2.44920 | kr.244.92 |
| 250 | kr.2.28164 | kr.570.41 |
| 500 | kr.2.18042 | kr.1,090.21 |
| 1.000 | kr.2.14466 | kr.2,144.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.02860 | kr.4,057.20 |
| 4.000 | kr.1.97223 | kr.7,888.92 |
| 6.000 | kr.1.94397 | kr.11,663.82 |
| 10.000 | kr.1.91267 | kr.19,126.70 |
| 14.000 | kr.1.89440 | kr.26,521.60 |
| 20.000 | kr.1.87680 | kr.37,536.00 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |


