
SN74HC139DBR | |
|---|---|
DigiKey Part Number | 296-38229-2-ND - Tape & Reel (TR) 296-38229-1-ND - Cut Tape (CT) 296-38229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC139DBR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC139DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.96800 | kr.19.68 |
| 25 | kr.1.75400 | kr.43.85 |
| 100 | kr.1.52010 | kr.152.01 |
| 250 | kr.1.40816 | kr.352.04 |
| 500 | kr.1.34078 | kr.670.39 |
| 1.000 | kr.1.28876 | kr.1,288.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.23974 | kr.2,479.48 |
| 4.000 | kr.1.20220 | kr.4,808.80 |
| 6.000 | kr.1.18339 | kr.7,100.34 |
| 10.000 | kr.1.16255 | kr.11,625.50 |
| 14.000 | kr.1.15037 | kr.16,105.18 |
| 20.000 | kr.1.13865 | kr.22,773.00 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

