SN74HC138PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.851
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.1.41549
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.298
Unit Price: kr.6.34000
Datasheet

Direct


onsemi
In Stock: 17.195
Unit Price: kr.2.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.24000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.468
Unit Price: kr.2.88000
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: kr.3.07000
Datasheet

Similar


onsemi
In Stock: 28.813
Unit Price: kr.1.24296
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.386
Unit Price: kr.3.01000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC138PWRE4

DigiKey Part Number
SN74HC138PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC138PWRE4
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC138PWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.41549kr.2,830.98
4.000kr.1.37362kr.5,494.48
6.000kr.1.35264kr.8,115.84
10.000kr.1.32941kr.13,294.10
14.000kr.1.31583kr.18,421.62
20.000kr.1.30277kr.26,055.40
50.000kr.1.27465kr.63,732.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.41549
Unit Price with VAT:kr.1.76936