Decoder/Demultiplexer 1 x 3:8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC138DBR

DigiKey Part Number
296-8227-2-ND - Tape & Reel (TR)
296-8227-1-ND - Cut Tape (CT)
296-8227-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC138DBR
Description
IC DECODER/DEMUX 1 X 3:8 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC138DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.203
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.60800kr.16.08
25kr.1.43280kr.35.82
100kr.1.23650kr.123.65
250kr.1.14248kr.285.62
500kr.1.08616kr.543.08
1.000kr.1.03973kr.1,039.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.00148kr.2,002.96
4.000kr.0.96998kr.3,879.92
6.000kr.0.95421kr.5,725.26
10.000kr.0.93675kr.9,367.50
14.000kr.0.92654kr.12,971.56
20.000kr.0.91673kr.18,334.60
50.000kr.0.89559kr.44,779.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750

Other Suppliers on DigiKey

8.150In Stock
Ships from Rochester Electronics, LLC