NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC132QDRG4Q1

DigiKey Part Number
296-27847-2-ND - Tape & Reel (TR)
296-27847-1-ND - Cut Tape (CT)
296-27847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC132QDRG4Q1
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC132QDRG4Q1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
4
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-SOIC
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC132M96Texas Instruments27.058296-9175-1-NDkr.2.54000Parametric Equivalent
CD74HC132MTTexas Instruments2.924296-CD74HC132MTCT-NDkr.6.15000Parametric Equivalent
SN74HC132QDRQ1Texas Instruments5.790296-SN74HC132QDRQ1CT-NDkr.3.23000Parametric Equivalent
MM74HC132Monsemi749MM74HC132M-NDkr.3.61000Similar
MM74HC132MXonsemi6.215MM74HC132MXCT-NDkr.2.73000Similar
In-Stock: 1.178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.89700kr.28.97
25kr.2.59680kr.64.92
100kr.2.26910kr.226.91
250kr.2.11224kr.528.06
500kr.2.01764kr.1,008.82
1.000kr.1.97884kr.1,978.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.85762kr.4,644.05
5.000kr.1.80808kr.9,040.40
7.500kr.1.78328kr.13,374.60
12.500kr.1.75580kr.21,947.50
17.500kr.1.73974kr.30,445.45
25.000kr.1.72428kr.43,107.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000