
SN74HC132ANSR | |
|---|---|
DigiKey Part Number | 296-SN74HC132ANSRTR-ND - Tape & Reel (TR) 296-SN74HC132ANSRCT-ND - Cut Tape (CT) 296-SN74HC132ANSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC132ANSR |
Description | IC GATE NAND SCHMIT 4CH 2IN 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC132ANSR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.1V ~ 0.26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 5.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Features Schmitt Trigger | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.3.07500 | kr.30.75 |
| 25 | kr.2.76160 | kr.69.04 |
| 100 | kr.2.41490 | kr.241.49 |
| 250 | kr.2.24968 | kr.562.42 |
| 500 | kr.2.14990 | kr.1,074.95 |
| 1.000 | kr.2.11464 | kr.2,114.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.00021 | kr.4,000.42 |
| 4.000 | kr.1.94462 | kr.7,778.48 |
| 6.000 | kr.1.91676 | kr.11,500.56 |
| 10.000 | kr.1.88590 | kr.18,859.00 |
| 14.000 | kr.1.86788 | kr.26,150.32 |
| 20.000 | kr.1.85054 | kr.37,010.80 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |


