MFR Recommended
Parametric Equivalent
Parametric Equivalent

SN74HC125NG4 | |
|---|---|
DigiKey Part Number | 296-52936-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC125NG4 |
Description | IC BUFF 2V/6V 14-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC125NG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Logic Type Buffer, Non-Inverting | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Elements 4 | Supplier Device Package 14-PDIP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC125N | Rochester Electronics, LLC | 305.959 | 2156-SN74HC125N-ND | kr.7.99000 | MFR Recommended |
| SN74HC126N | Rochester Electronics, LLC | 12.039 | 2156-SN74HC126N-ND | kr.5.07000 | Parametric Equivalent |
| TC74HC126AP(F) | Toshiba Semiconductor and Storage | 0 | TC74HC126AP(F)-ND | kr.3.45640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.550 | kr.0.92196 | kr.2,351.00 |
| Unit Price without VAT: | kr.0.92196 |
|---|---|
| Unit Price with VAT: | kr.1.15245 |



