SN74HC125IPWRQ1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 17.516
Unit Price: kr.2.83000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.078
Unit Price: kr.1.99000
Datasheet

Similar


onsemi
In Stock: 76
Unit Price: kr.3.79000
Datasheet

Similar


onsemi
In Stock: 8.663
Unit Price: kr.2.44000
Datasheet

Similar


onsemi
In Stock: 884
Unit Price: kr.3.86000
Datasheet

Similar


onsemi
In Stock: 2.500
Unit Price: kr.1.03618
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC125IPWRQ1

DigiKey Part Number
SN74HC125IPWRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC125IPWRQ1
Description
IC BUFFER NON-INVERT 6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
EDA/CAD Models
SN74HC125IPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.109 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.109In Stock
Ships from Rochester Electronics, LLC