Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC125ANSR

DigiKey Part Number
296-SN74HC125ANSRTR-ND - Tape & Reel (TR)
296-SN74HC125ANSRCT-ND - Cut Tape (CT)
296-SN74HC125ANSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC125ANSR
Description
IC BUFF 2V/6V 14-SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC125ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.680
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.07500kr.30.75
25kr.2.76160kr.69.04
100kr.2.41490kr.241.49
250kr.2.24968kr.562.42
500kr.2.14990kr.1,074.95
1.000kr.2.06779kr.2,067.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.00021kr.4,000.42
4.000kr.1.94462kr.7,778.48
6.000kr.1.91676kr.11,500.56
10.000kr.1.88590kr.18,859.00
14.000kr.1.86788kr.26,150.32
20.000kr.1.85054kr.37,010.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750