AND Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 4 Channel 14-SSOP
14-SSOP Pkg

SN74HC08DBR

DigiKey Part Number
296-36975-2-ND - Tape & Reel (TR)
296-36975-1-ND - Cut Tape (CT)
296-36975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC08DBR
Description
IC GATE AND 4CH 2-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC08DBR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.1.77500kr.17.75
25kr.1.58160kr.39.54
100kr.1.36770kr.136.77
250kr.1.26544kr.316.36
500kr.1.20396kr.601.98
1.000kr.1.15335kr.1,153.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.11165kr.2,223.30
4.000kr.1.07732kr.4,309.28
6.000kr.1.06014kr.6,360.84
10.000kr.1.04108kr.10,410.80
14.000kr.1.02996kr.14,419.44
20.000kr.1.01925kr.20,385.00
50.000kr.0.99621kr.49,810.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250