
SN74HC05DT | |
|---|---|
DigiKey Part Number | 296-SN74HC05DTTR-ND - Tape & Reel (TR) 296-SN74HC05DTCT-ND - Cut Tape (CT) 296-SN74HC05DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC05DT |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC05DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.50100 | kr.45.01 |
| 25 | kr.4.06000 | kr.101.50 |
| 100 | kr.3.57770 | kr.357.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.34652 | kr.836.63 |
| 500 | kr.3.20740 | kr.1,603.70 |
| 750 | kr.3.13763 | kr.2,353.22 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

