
SN74HC04PWRG4 | |
|---|---|
DigiKey Part Number | 2156-SN74HC04PWRG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC04PWRG4 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC04PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 808 | kr.2.37910 | kr.1,922.31 |
| Unit Price without VAT: | kr.2.37910 |
|---|---|
| Unit Price with VAT: | kr.2.97388 |

