
SN74HC05DRG4 | |
|---|---|
DigiKey Part Number | 296-31774-2-ND - Tape & Reel (TR) 296-31774-1-ND - Cut Tape (CT) 296-31774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC05DRG4 |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC05DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.08967 | kr.5,224.18 |
| 5.000 | kr.2.03495 | kr.10,174.75 |
| 7.500 | kr.2.00757 | kr.15,056.77 |
| 12.500 | kr.1.97720 | kr.24,715.00 |
| 17.500 | kr.1.95947 | kr.34,290.72 |
| 25.000 | kr.1.94241 | kr.48,560.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.23400 | kr.32.34 |
| 25 | kr.2.90640 | kr.72.66 |
| 100 | kr.2.54440 | kr.254.44 |
| 250 | kr.2.37088 | kr.592.72 |
| 500 | kr.2.26644 | kr.1,133.22 |
| 1.000 | kr.2.18041 | kr.2,180.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.07000 | kr.20.70 |
| 25 | kr.1.84920 | kr.46.23 |
| 100 | kr.1.60430 | kr.160.43 |
| 250 | kr.1.48764 | kr.371.91 |
| 500 | kr.1.41704 | kr.708.52 |
| 1.000 | kr.1.35892 | kr.1,358.92 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

