NAND Gate IC 4 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC03PWR

DigiKey Part Number
296-SN74HC03PWRTR-ND - Tape & Reel (TR)
296-SN74HC03PWRCT-ND - Cut Tape (CT)
296-SN74HC03PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC03PWR
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC03PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.675
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.70000kr.2.70
10kr.1.88400kr.18.84
25kr.1.67960kr.41.99
100kr.1.45450kr.145.45
250kr.1.34720kr.336.80
500kr.1.28228kr.641.14
1.000kr.1.22974kr.1,229.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.18489kr.2,369.78
4.000kr.1.14872kr.4,594.88
6.000kr.1.13061kr.6,783.66
10.000kr.1.11053kr.11,105.30
14.000kr.1.09879kr.15,383.06
20.000kr.1.08751kr.21,750.20
50.000kr.1.06322kr.53,161.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.70000
Unit Price with VAT:kr.3.37500

Other Suppliers on DigiKey

10.875In Stock
Ships from Rochester Electronics, LLC