
SN74HC02QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-45142-2-ND - Tape & Reel (TR) 296-45142-1-ND - Cut Tape (CT) 296-45142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02QPWRQ1 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.25700 | kr.22.57 |
| 25 | kr.2.01880 | kr.50.47 |
| 100 | kr.1.75360 | kr.175.36 |
| 250 | kr.1.62812 | kr.407.03 |
| 500 | kr.1.55204 | kr.776.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.33039 | kr.2,660.78 |
| 4.000 | kr.1.29065 | kr.5,162.60 |
| 6.000 | kr.1.27077 | kr.7,624.62 |
| 10.000 | kr.1.24873 | kr.12,487.30 |
| 14.000 | kr.1.23585 | kr.17,301.90 |
| 20.000 | kr.1.22346 | kr.24,469.20 |
| 50.000 | kr.1.19679 | kr.59,839.50 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |











