MFR Recommended
Parametric Equivalent
Direct
Direct
Direct
Upgrade

SN74HC02PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC02PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC02PWRG4 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.42655 | kr.2,853.10 |
| 4.000 | kr.1.38435 | kr.5,537.40 |
| 6.000 | kr.1.36321 | kr.8,179.26 |
| 10.000 | kr.1.33979 | kr.13,397.90 |
| 14.000 | kr.1.32611 | kr.18,565.54 |
| 20.000 | kr.1.31294 | kr.26,258.80 |
| 50.000 | kr.1.28461 | kr.64,230.50 |
| Unit Price without VAT: | kr.1.42655 |
|---|---|
| Unit Price with VAT: | kr.1.78319 |





