Direct
MFR Recommended
Direct
Direct
Direct
Upgrade

SN74HC02PWG4 | |
|---|---|
DigiKey Part Number | SN74HC02PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC02PWG4 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02PWG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC02PWR | Texas Instruments | 14.043 | 296-8206-1-ND | kr.2.16000 | Direct |
| SN74HC02PW | Texas Instruments | 2.206 | 296-26457-5-ND | kr.6.28000 | MFR Recommended |
| MC74HC02ADTR2G | onsemi | 17.567 | MC74HC02ADTR2GOSCT-ND | kr.1.97000 | Direct |
| MM74HC02MTC | onsemi | 667 | MM74HC02MTC-ND | kr.3.80000 | Direct |
| MM74HC02MTCX | onsemi | 3.940 | MM74HC02MTCXCT-ND | kr.1.90000 | Direct |





