SN74HC00PWT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8.421
Unit Price: kr.6.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 16.047
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 98.723
Unit Price: kr.4.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 828
Unit Price: kr.3.23000
Datasheet

Direct


onsemi
In Stock: 12.313
Unit Price: kr.1.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.366
Unit Price: kr.1.65000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 39.950
Unit Price: kr.1.45820
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 28.287
Unit Price: kr.1.20460
Datasheet

Parametric Equivalent


onsemi
In Stock: 42.116
Unit Price: kr.2.03000
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC00PWT

DigiKey Part Number
296-SN74HC00PWTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74HC00PWT
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC00PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC00PWTexas Instruments8.421296-26456-5-NDkr.6.28000Parametric Equivalent
SN74HC00PWRTexas Instruments16.047296-8203-1-NDkr.2.66000Parametric Equivalent
SN74HC00QPWRG4Q1Texas Instruments98.723296-SN74HC00QPWRG4Q1CT-NDkr.4.06000Parametric Equivalent
SN74HC00QPWRQ1Texas Instruments828296-28753-1-NDkr.3.23000Parametric Equivalent
MC74HC00ADTR2Gonsemi12.313MC74HC00ADTR2GOSCT-NDkr.1.84000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types