MFR Recommended
Direct
Upgrade
Similar
Similar

SN74HC00PWRG4 | |
|---|---|
DigiKey Part Number | SN74HC00PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74HC00PWRG4 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC00PWRG4 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC00PWR | Texas Instruments | 16.177 | 296-8203-1-ND | kr.2.66000 | MFR Recommended |
| MC74HC00ADTR2G | onsemi | 12.313 | MC74HC00ADTR2GOSCT-ND | kr.1.84000 | Direct |
| 74HC00PW,118 | Nexperia USA Inc. | 0 | 1727-4060-1-ND | kr.1.27000 | Upgrade |
| 74HC00DB,112 | Nexperia USA Inc. | 0 | 1727-3214-ND | kr.0.00000 | Similar |
| 74HC00T14-13 | Diodes Incorporated | 2.366 | 31-74HC00T14-13CT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.40222 | kr.2,804.44 |
| 4.000 | kr.1.36074 | kr.5,442.96 |
| 6.000 | kr.1.33996 | kr.8,039.76 |
| 10.000 | kr.1.31695 | kr.13,169.50 |
| 14.000 | kr.1.30350 | kr.18,249.00 |
| 20.000 | kr.1.29055 | kr.25,811.00 |
| 50.000 | kr.1.26270 | kr.63,135.00 |
| Unit Price without VAT: | kr.1.40222 |
|---|---|
| Unit Price with VAT: | kr.1.75278 |






