
SN74F74NSR | |
|---|---|
DigiKey Part Number | 296-31765-2-ND - Tape & Reel (TR) 296-31765-1-ND - Cut Tape (CT) 296-31765-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F74NSR |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F74NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 145 MHz | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 16 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.99000 | kr.4.99 |
| 10 | kr.3.55800 | kr.35.58 |
| 25 | kr.3.19760 | kr.79.94 |
| 100 | kr.2.80380 | kr.280.38 |
| 250 | kr.2.61580 | kr.653.95 |
| 500 | kr.2.50252 | kr.1,251.26 |
| 1.000 | kr.2.47738 | kr.2,477.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.33242 | kr.4,664.84 |
| 4.000 | kr.2.26922 | kr.9,076.88 |
| 6.000 | kr.2.23756 | kr.13,425.36 |
| 10.000 | kr.2.20247 | kr.22,024.70 |
| 14.000 | kr.2.18197 | kr.30,547.58 |
| 20.000 | kr.2.16226 | kr.43,245.20 |
| Unit Price without VAT: | kr.4.99000 |
|---|---|
| Unit Price with VAT: | kr.6.23750 |

