NAND Gate IC 4 Channel Open Collector 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F38NSR

DigiKey Part Number
296-SN74F38NSRTR-ND - Tape & Reel (TR)
296-SN74F38NSRCT-ND - Cut Tape (CT)
296-SN74F38NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F38NSR
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Collector 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F38NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Collector
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
7 mA
Current - Output High, Low
-, 64mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12.5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.097
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.92600kr.29.26
25kr.2.62360kr.65.59
100kr.2.29040kr.229.04
250kr.2.13220kr.533.05
500kr.2.03664kr.1,018.32
1.000kr.1.99709kr.1,997.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.89335kr.3,786.70
4.000kr.1.84006kr.7,360.24
6.000kr.1.81338kr.10,880.28
10.000kr.1.78381kr.17,838.10
14.000kr.1.76653kr.24,731.42
20.000kr.1.74991kr.34,998.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000

Other Suppliers on DigiKey

2.193In Stock
Ships from Rochester Electronics, LLC