OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F32NSR

DigiKey Part Number
296-29997-2-ND - Tape & Reel (TR)
296-29997-1-ND - Cut Tape (CT)
296-29997-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F32NSR
Description
IC GATE OR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74F32NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5.6ns @ 5V, -
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.839
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.3.74200kr.37.42
25kr.3.36400kr.84.10
100kr.2.95330kr.295.33
250kr.2.75640kr.689.10
500kr.2.63784kr.1,318.92
1.000kr.2.54030kr.2,540.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.45996kr.4,919.92
4.000kr.2.39387kr.9,575.48
6.000kr.2.36076kr.14,164.56
10.000kr.2.32408kr.23,240.80
14.000kr.2.30265kr.32,237.10
20.000kr.2.28202kr.45,640.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250