
SN74F32DR | |
|---|---|
DigiKey Part Number | 296-1182-2-ND - Tape & Reel (TR) 296-1182-1-ND - Cut Tape (CT) 296-1182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F32DR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F32DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.88700 | kr.28.87 |
| 25 | kr.2.58760 | kr.64.69 |
| 100 | kr.2.25890 | kr.225.89 |
| 250 | kr.2.10236 | kr.525.59 |
| 500 | kr.2.00796 | kr.1,003.98 |
| 1.000 | kr.1.96758 | kr.1,967.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.84816 | kr.4,620.40 |
| 5.000 | kr.1.79872 | kr.8,993.60 |
| 7.500 | kr.1.77394 | kr.13,304.55 |
| 12.500 | kr.1.74652 | kr.21,831.50 |
| 17.500 | kr.1.73048 | kr.30,283.40 |
| 25.000 | kr.1.71506 | kr.42,876.50 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |




