
SN74F280BNSR | |
|---|---|
DigiKey Part Number | 296-SN74F280BNSRTR-ND - Tape & Reel (TR) 296-SN74F280BNSRCT-ND - Cut Tape (CT) 296-SN74F280BNSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F280BNSR |
Description | IC PARITY GEN/CHK 9-BIT 14-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F280BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.4.14000 | kr.41.40 |
| 25 | kr.3.73040 | kr.93.26 |
| 100 | kr.3.28100 | kr.328.10 |
| 250 | kr.3.06680 | kr.766.70 |
| 500 | kr.2.93732 | kr.1,468.66 |
| 1.000 | kr.2.83087 | kr.2,830.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.74323 | kr.5,486.46 |
| 4.000 | kr.2.67111 | kr.10,684.44 |
| 6.000 | kr.2.63498 | kr.15,809.88 |
| 10.000 | kr.2.59497 | kr.25,949.70 |
| 14.000 | kr.2.57157 | kr.36,001.98 |
| 20.000 | kr.2.54907 | kr.50,981.40 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

