NOR Gate IC 2 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F260N

DigiKey Part Number
296-33905-5-ND
Manufacturer
Manufacturer Product Number
SN74F260N
Description
IC GATE NOR 2CH 5-INP 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NOR Gate IC 2 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74F260N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
5
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
6.5 mA
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
5.5ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.37000kr.6.37
10kr.4.57800kr.45.78
25kr.4.13080kr.103.27
100kr.3.63870kr.363.87
250kr.3.40380kr.850.95
500kr.3.26232kr.1,631.16
1.000kr.3.14581kr.3,145.81
2.500kr.3.02287kr.7,557.18
5.000kr.2.94876kr.14,743.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.37000
Unit Price with VAT:kr.7.96250

Other Suppliers on DigiKey

32.100In Stock
Ships from Rochester Electronics, LLC