Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74F175NSR

DigiKey Part Number
296-30599-2-ND - Tape & Reel (TR)
296-30599-1-ND - Cut Tape (CT)
296-30599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74F175NSR
Description
IC FF D-TYPE SINGLE 4-BIT 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74F175NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Master Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
4
Clock Frequency
140 MHz
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
1mA, 20mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
34 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SO
Package / Case
16-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.959
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.40000kr.5.40
10kr.3.87100kr.38.71
25kr.3.48240kr.87.06
100kr.3.05750kr.305.75
250kr.2.85492kr.713.73
500kr.2.73276kr.1,366.38
1.000kr.2.63231kr.2,632.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.54959kr.5,099.18
4.000kr.2.48150kr.9,926.00
6.000kr.2.44741kr.14,684.46
10.000kr.2.40962kr.24,096.20
14.000kr.2.38755kr.33,425.70
20.000kr.2.36632kr.47,326.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.40000
Unit Price with VAT:kr.6.75000