
SN74F175DR | |
|---|---|
DigiKey Part Number | 296-14812-2-ND - Tape & Reel (TR) 296-14812-1-ND - Cut Tape (CT) 296-14812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F175DR |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74F175DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 1mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 34 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.18300 | kr.31.83 |
| 25 | kr.2.86000 | kr.71.50 |
| 100 | kr.2.50190 | kr.250.19 |
| 250 | kr.2.33128 | kr.582.82 |
| 500 | kr.2.22826 | kr.1,114.13 |
| 1.000 | kr.2.19385 | kr.2,193.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.05392 | kr.5,134.80 |
| 5.000 | kr.1.99999 | kr.9,999.95 |
| 7.500 | kr.1.97299 | kr.14,797.42 |
| 12.500 | kr.1.94305 | kr.24,288.12 |
| 17.500 | kr.1.92557 | kr.33,697.47 |
| 25.000 | kr.1.90874 | kr.47,718.50 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

