
SN74F161ANSR | |
---|---|
DigiKey Part Number | 296-13185-2-ND - Tape & Reel (TR) 296-13185-1-ND - Cut Tape (CT) 296-13185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F161ANSR |
Description | IC BINARY COUNTER 4-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74F161ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 100 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.70000 | kr.5.70 |
10 | kr.4.09000 | kr.40.90 |
25 | kr.3.68640 | kr.92.16 |
100 | kr.3.23970 | kr.323.97 |
250 | kr.3.02744 | kr.756.86 |
500 | kr.2.89920 | kr.1,449.60 |
1.000 | kr.2.88864 | kr.2,888.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.2.70691 | kr.5,413.82 |
4.000 | kr.2.63546 | kr.10,541.84 |
6.000 | kr.2.59966 | kr.15,597.96 |
10.000 | kr.2.56001 | kr.25,600.10 |
14.000 | kr.2.53685 | kr.35,515.90 |
20.000 | kr.2.51455 | kr.50,291.00 |
Unit Price without VAT: | kr.5.70000 |
---|---|
Unit Price with VAT: | kr.7.12500 |