
SN74F138NE4 | |
|---|---|
DigiKey Part Number | 296-SN74F138NE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74F138NE4 |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 20mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.74785 | kr.3,747.85 |
| Unit Price without VAT: | kr.3.74785 |
|---|---|
| Unit Price with VAT: | kr.4.68481 |


